INDUCT ARRAY 6 COIL 5.7UH SMD
Bourns PM610-06-B technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 94mR |
| Height | 0.307inch |
| Inductance | 5.7uH |
| Inductance - Parallel | 5.7uH |
| Inductance - Series | 205.2uH |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM610 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.63inch |
| RoHS | Not Compliant |
No datasheet is available for this part.