The PM610-07 is a fixed inductor with an inductance of 8.3uH and a tolerance of 10%. It has a maximum DC current rating of 680mA and is available in a 6130 package. The inductor is unshielded and has a termination type of SMD/SMT. It is not RoHS compliant.
Bourns PM610-07 technical specifications.
| Package/Case | 6130 |
| Height | 7.8mm |
| Inductance | 8.3uH |
| Length | 15mm |
| Max DC Current | 680mA |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.