
Inductor Power 8.3uH 10% 100KHz Ferrite 0.68A 0.202Ohm DCR T/R
Bourns PM610-07-RC technical specifications.
| Package/Case | 6130 |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 8.3uH |
| Length | 15mm |
| Max DC Current | 680mA |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.