The PM610-08 is a surface mount fixed inductor from Bourns with a package quantity of 300. It has a maximum DC current of 1A and an inductance of 4.1uH. The inductor is available in a 6130 package and is not RoHS compliant. It has a shielding of unshielded and a termination of SMD/SMT.
Bourns PM610-08 technical specifications.
| Package/Case | 6130 |
| Height | 7.6mm |
| Inductance | 4.1uH |
| Length | 15mm |
| Max DC Current | 1A |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.