
The PM610-08-RC is a fixed inductor from Bourns, packaged in a 6130 case. It measures 16mm in depth, 7.8mm in height, and 15mm in length, with a width of 12mm. This inductor has an inductance of 4.1uH and a tolerance of 10%. It is designed for surface mount applications and is available in quantities of 300 per reel. The PM610-08-RC is compliant with RoHS regulations and is unshielded.
Bourns PM610-08-RC technical specifications.
| Package/Case | 6130 |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 4.1uH |
| Length | 15mm |
| Max DC Current | 1A |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.