The PM610-09-RC is a surface mount fixed inductor with a 6.6uH inductance value and a tolerance of 10%. It is designed for use in high-frequency applications and has a maximum DC current rating of 680mA. The inductor is packaged in a 6130 case and is available in quantities of 300 per reel. The PM610-09-RC is RoHS compliant and is suitable for use in surface mount applications.
Bourns PM610-09-RC technical specifications.
| Package/Case | 6130 |
| Depth | 16mm |
| Height | 7.8mm |
| Inductance | 6.6uH |
| Length | 15mm |
| Max DC Current | 680mA |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Resistance | 0.202R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.