
The PM61300-1 power transformer from Bourns features a 44uH inductance and operates at a frequency of 60kHz. It has a maximum DC current rating of 70mA and an output voltage of 1.3kV. The transformer is designed for surface mount applications and is available in tape and reel packaging. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Bourns PM61300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM61300-1 technical specifications.
| Frequency | 60kHz |
| Inductance | 44uH |
| Lead Free | Contains Lead |
| Max DC Current | 70mA |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM61300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.