
Surface mount inverter transformer featuring a 1:86 turns ratio and 1.5kV isolation voltage. This ferrite core transformer operates at 60kHz with 27uH inductance and a 6W power rating. Designed for 7 terminal gull wing SMD termination, it supports a maximum DC current of 70mA and has an operating temperature range of -40°C to 105°C. The component is RoHS compliant and lead-free, housed in a 6130 package with dimensions of 16.5mm x 16.5mm x 7.1mm.
Bourns PM61300-3-RC technical specifications.
| Package/Case | 6130 |
| Core Material | Ferrite |
| Depth | 26mm |
| Frequency | 60kHz |
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 27uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 16.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:86 |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM61300-3-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
