
The PM61300-5 is a surface mount power transformer with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum DC current of 70mA and an output voltage of 1.3kV. The transformer is unshielded and has a turns ratio of 1:125. It is available in tape and reel packaging and is not RoHS compliant due to containing lead.
Bourns PM61300-5 technical specifications.
| Frequency | 60kHz |
| Inductance | 20uH |
| Lead Free | Contains Lead |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:125 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM61300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.