
Surface mount inverter transformer featuring a 1:125 turns ratio, 1.5kV isolation voltage, and 6W power rating. Operates at 60kHz with a 20uH inductance and supports a maximum DC current of 70mA. Housed in a 6130 package with gull wing SMD terminations, this ferrite core transformer offers a 1.3kV output voltage and operates from -40°C to 105°C.
Bourns PM61300-5-RC technical specifications.
| Package/Case | 6130 |
| Core Material | Ferrite |
| Depth | 26mm |
| Frequency | 60kHz |
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 20uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 16.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 1.3kV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 70mA |
| Series | PM61300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:125 |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM61300-5-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
