
The PM620-01 is a 6-coil surface mount fixed inductor with a 160.6uH inductance value and a 30% tolerance. It has a maximum DC current rating of 1.28A and is packaged in a 6130 case. The inductor is unshielded and has a termination type of SMD/SMT. It is available in a tape and reel packaging with 200 pieces per reel.
Bourns PM620-01 technical specifications.
| Package/Case | 6130 |
| Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Height | 0.331inch |
| Inductance | 160.6uH |
| Inductance - Parallel | 160.6uH |
| Inductance - Series | 5.782mH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Max DC Current | 1.28A |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM620-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
