The PM620-01-B is a 6-coil inductor from Bourns with a maximum current rating of 1.28A and a DC resistance of 94 milliohms. It has an inductance of 161 microhenries and is designed for surface mount applications. The inductor is available in a bulk packaging option with a quantity of 100 units per package. It is not shielded and contains lead, making it a non-lead-free component. The inductor has a tolerance of 30% and dimensions of 0.669 inch in length, 0.843 inch in width, and 0.331 inch in height.
Bourns PM620-01-B technical specifications.
| Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Height | 0.331inch |
| Inductance | 161uH |
| Inductance - Parallel | 160.6uH |
| Inductance - Series | 5.782mH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM620 |
| Shielding | Unshielded |
| Tolerance | 30% |
| Width | 0.843inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM620-01-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.