
Surface mount fixed inductor with 160.6µH inductance and 30% tolerance, designed for power applications. Features a DC current rating of 1.28A and a low DC resistance of 94mΩ. Operating temperature range from -40°C to 105°C. Housed in a 6130 package with tape and reel packaging.
Bourns PM620-01-RC technical specifications.
| Package/Case | 6130 |
| Current | 1.28A |
| DC Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Depth | 21.4mm |
| Height | 8.4mm |
| Inductance | 160.6uH |
| Inductance - Parallel | 160.6uH |
| Inductance - Series | 5.782mH |
| Length | 17mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.094R |
| RoHS Compliant | Yes |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM620-01-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
