The PM620-05 is a fixed inductor from Bourns with a package quantity of 200. It features a maximum DC current of 1.28A and an inductance of 23.3uH. The inductor is available in a 6130 package and is suitable for surface mount applications. It is not RoHS compliant and has a shielding type of unshielded. The inductor measures 8.4mm in height, 17mm in width, and 21.4mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6130 |
| Height | 8.4mm |
| Inductance | 23.3uH |
| Length | 21.4mm |
| Max DC Current | 1.28A |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 17mm |
| RoHS | Not Compliant |