
The PM620-05-RC is a surface mount fixed inductor from Bourns, featuring a 6130 package and unshielded construction. It has a maximum DC current rating of 1.28A and an inductance of 23.3uH with a tolerance of 10%. The inductor is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6130 |
| Depth | 21.4mm |
| Height | 8.4mm |
| Inductance | 23.3uH |
| Length | 17mm |
| Max DC Current | 1.28A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
