Bourns PM620-07-B technical specifications.
| Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Height | 0.331inch |
| Inductance | 14.2uH |
| Inductance - Parallel | 14.2uH |
| Inductance - Series | 511.2uH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM620 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.843inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM620-07-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.