
The PM620-07-RC is a surface mount fixed inductor from Bourns, featuring a 6-coil design with an inductance of 14.2uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is available in a tape and reel packaging with 200 pieces per package.
Bourns PM620-07-RC technical specifications.
| Package/Case | 6130 |
| Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Depth | 21.4mm |
| Height | 8.4mm |
| Inductance | 14.2uH |
| Inductance - Parallel | 14.2uH |
| Inductance - Series | 511.2uH |
| Length | 0.669inch |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM620-07-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
