Sign in to ask questions about the Bourns PM620-10-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM620-10-RC technical specifications.
| Package/Case | 6130 |
| Current | 1.54A |
| DC Resistance (DCR) | 65mR |
| Depth | 21.4mm |
| Height | 8.4mm |
| Inductance | 4.5uH |
| Inductance - Parallel | 4.5uH |
| Inductance - Series | 162uH |
| Length | 0.669inch |
| Max DC Current | 1.54A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM620-10-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
