
The PM620-11 is a surface mount fixed inductor from Bourns with a 6-coil design and 7.9uH inductance. It has a 10% tolerance and is available in a tape and reel packaging format with 200 components per reel. The inductor has a maximum DC current rating of 1.28A and a DC resistance of 94mR. It is not RoHS compliant and contains lead, making it a non-lead-free component. The PM620-11 is a surface mount device with a 6130 package case and measures 0.669inch in length, 0.331inch in height, and 15mm in width.
Bourns PM620-11 technical specifications.
| Package/Case | 6130 |
| Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Height | 0.331inch |
| Inductance | 7.9uH |
| Inductance - Parallel | 7.9uH |
| Inductance - Series | 284.4uH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Max DC Current | 1.28A |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM620-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
