
Surface mount fixed inductor with 7.9µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 1.28A DC current rating, and 0.094Ω DC resistance. Operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns PM620-11-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM620-11-RC technical specifications.
| Package/Case | 6130 |
| Core Material | Ferrite |
| Current | 1.28A |
| DC Current | 1.28A |
| DC Resistance (DCR) | 94mR |
| Depth | 21.4mm |
| Height | 8.4mm |
| Inductance | 7.9uH |
| Inductance - Parallel | 7.9uH |
| Inductance - Series | 284.4uH |
| Length | 17mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.094R |
| RoHS Compliant | Yes |
| Series | PM620 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM620-11-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
