The PM620-12 is a fixed inductor from Bourns with a package quantity of 600 units. It has a maximum DC current rating of 1.54A and an inductance of 3.8uH. The inductor is available in a 6130 package case and is designed for surface mount applications. It is not RoHS compliant and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6130 |
| Height | 8.4mm |
| Inductance | 3.8uH |
| Length | 17mm |
| Max DC Current | 1.54A |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Not Compliant |