The PM620-12-B is a 6-coil unshielded surface mount inductor from Bourns. It has a maximum current rating of 1.54A and a DC resistance of 65mR. The inductor is available in bulk packaging with 100 pieces per package. It has a height of 0.331inch, length of 0.669inch, and width of 0.843inch. The PM620 series inductor is not lead-free, as it contains lead.
Bourns PM620-12-B technical specifications.
| Current | 1.54A |
| DC Resistance (DCR) | 65mR |
| Height | 0.331inch |
| Inductance | 3.8uH |
| Inductance - Parallel | 3.8uH |
| Inductance - Series | 136.8uH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM620 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.843inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM620-12-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.