Inductor Power Shielded Bobbin Core 3.9uH 30% 100KHz 9Q-Factor Ferrite 2.45A 0.032Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Bourns PM628S-3R9-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Height | 2.8mm |
| Inductance | 3.9uH |
| Length | 6.8mm |
| Max DC Current | 2.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 47MHz |
| Series | PM628S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |