Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM638S-120-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53mR |
| Height | 3.8mm |
| Inductance | 12uH |
| Length | 6.8mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Self Resonant Frequency | 17.9MHz |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM638S-120-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.