
This shielded ferrite inductor features a 15uH inductance value and a maximum DC current rating of 1.6A. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is shielded and has a self-resonant frequency of 18MHz.
Bourns PM638S-150-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 57mR |
| Height | 3.8mm |
| Inductance | 15uH |
| Length | 6.8mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 18MHz |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM638S-150-RC to view detailed technical specifications.
No datasheet is available for this part.