The PM638S-220-RC is a fixed inductor with a ferrite core, featuring a 22uH inductance value and a DC resistance of 96mR. It can handle a maximum DC current of 1.3A and operates within a temperature range of -40°C to 125°C. The inductor is shielded and designed for surface mount applications, making it suitable for use in various electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Height | 3.8mm |
| Inductance | 22uH |
| Length | 6.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 13.9MHz |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |