The PM638S-270 is a shielded surface mount inductor from Bourns, with an inductance of 27uH. It can handle a maximum DC current of 1.2A and operates within a temperature range of -25°C to 85°C. The inductor is available in quantities of 1000 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Inductance | 27uH |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |