The PM638S-3R3 shielded fixed inductor from Bourns features an inductance of 3.3uH and can handle a maximum DC current of 3.5A. It operates within a temperature range of -25°C to 85°C and is available in a 2828 package type. The inductor is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Inductance | 3.3uH |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |