The PM638S-3R3Y-RC is a shielded ferrite inductor with a bobbin core design. It features a maximum inductance of 3.3uH with a tolerance of 30%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 3.5A and a maximum saturation current of 3.6A. The maximum DC resistance is 0.02. The inductor has a minimum self-resonant frequency of 75.9MHz. It measures 7mm in length, 4mm in height, and 7mm in depth. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.02Ohm |
| Minimum Self Resonant Frequency | 75.9M(Typ)Hz |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |