This shielded surface mount inductor from Bourns features a ferrite core, nonstandard package, and a maximum operating temperature of 125°C. It has a maximum DC current rating of 850mA and a self-resonant frequency of 8.8MHz. The inductor is RoHS compliant and has a tolerance of 30%. It is available in a package quantity of 1000 units, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 202mR |
| Height | 3.8mm |
| Inductance | 56uH |
| Length | 6.8mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 8.8MHz |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |