The PM63S-390L shielded surface mount inductor from Bourns features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 450mA and operates within a temperature range of -30°C to 100°C. The inductor is available in a tape and reel packaging configuration with 1500 units per reel.
Bourns PM63S-390L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 390mR |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Max DC Current | 450mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | PM63S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM63S-390L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.