Ind Power Shielded 18uH 20% 2.52MHz Ferrite 780mA T/R
Bourns PM63SB-180M technical specifications.
| Height | 3.2mm |
| Inductance | 18uH |
| Length | 6.2mm |
| Max DC Current | 780mA |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM63SB-180M to view detailed technical specifications.
No datasheet is available for this part.