The PM63SB-390L is a fixed inductor from Bourns, featuring a self-resonant frequency of 17MHz and a maximum DC current rating of 530mA. It has a tolerance of 15% and is available in a surface mount package. The inductor measures 5.6mm in width, 6.2mm in length, and 3.2mm in height. It is not RoHS compliant.
Bourns PM63SB-390L technical specifications.
| Height | 3.2mm |
| Inductance | 39uH |
| Length | 6.2mm |
| Max DC Current | 530mA |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM63SB-390L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.