Inductor Power Shielded Bobbin Core 39uH 15% 2.52MHz Ferrite 0.53A 0.47Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Inductance | 39uH |
| Length | 6.2mm |
| Max DC Current | 530mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.6mm |
| RoHS | Not Compliant |