
The PM63SB-560L-RC is a shielded fixed inductor from Bourns with a self resonant frequency of 14MHz. It has a height of 3.2mm, length of 6.2mm, and width of 5.6mm. The inductor is available in a package quantity of 1500 and is packaged in tape and reel. It is not RoHS compliant and is designed for surface mount applications.
Bourns PM63SB-560L-RC technical specifications.
| Height | 3.2mm |
| Inductance | 56uH |
| Length | 6.2mm |
| Max DC Current | 460mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.