The PM63SB-680L is a fixed inductor with a height of 3.2mm and a length of 6.2mm, suitable for surface mount applications. It has an inductance of 68uH and a tolerance of 15%. The inductor is rated for a maximum DC current of 420mA. It is available in a package quantity of 1500 units. The PM63SB-680L is not RoHS compliant.
Bourns PM63SB-680L technical specifications.
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 6.2mm |
| Max DC Current | 420mA |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM63SB-680L to view detailed technical specifications.
No datasheet is available for this part.