The PM7032S-100M-RC is a surface mount fixed inductor with a ferrite core and a maximum DC current rating of 1.4A. It has a DC resistance of 68mR and an inductance of 10uH. The inductor is shielded and has a self resonant frequency of 35MHz. It is available in a nonstandard package and is packaged on a tape and reel. The PM7032S-100M-RC is RoHS compliant and has a military standard of not. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM7032S-100M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 68mR |
| Depth | 7.3mm |
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 35MHz |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7032S-100M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.