Surface mount shielded power inductor featuring a ferrite core. Offers 15µH inductance with a 20% tolerance, tested at 100kHz. Handles a DC current of 1.1A with a DC resistance of 95mΩ. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 95mR |
| Depth | 7.3mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Length | 7mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 32MHz |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |