This shielded surface mount inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 2.4A and a maximum operating temperature of 85°C. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 1000 pieces per reel.
Sign in to ask questions about the Bourns PM7032S-3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM7032S-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Length | 7mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.9A |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM7032S-3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.