
The PM7032S-470M-RC is a shielded surface mount inductor from Bourns. It features a ferrite core and a nonstandard package. The inductor has a DC resistance of 280mR and an inductance of 47uH. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The PM7032S-470M-RC is available in a tape and reel packaging with 1000 units per package.
Bourns PM7032S-470M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 7mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 18MHz |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7032S-470M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.