
The PM7032S-471M-RC is a shielded ferrite inductor with a 470uH inductance value and a 20% tolerance. It has a maximum DC current rating of 200mA and operates over a temperature range of -40°C to 125°C. This surface mount inductor is packaged in a 2828 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM7032S-471M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Height | 3.2mm |
| Inductance | 470uH |
| Length | 7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 5.1MHz |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7032S-471M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.