
The PM7032S-681M-RC is a fixed inductor from Bourns with a core material of ferrite and a maximum operating temperature of 125°C. It has a saturation current of 150mA and a self resonant frequency of 3.8MHz. The inductor is shielded and has a tolerance of 20%. It is available in a surface mount package type 2828 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM7032S-681M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.75R |
| Height | 3.2mm |
| Inductance | 680uH |
| Length | 7mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 3.8MHz |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7032S-681M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.