
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 15A DC current rating, and 10mΩ DC resistance. Operates within a temperature range of -55°C to 150°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM7232S-1R0M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 10mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Length | 7.8mm |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-1R0M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.