
The PM7232S-1R5M is a surface mount fixed inductor with a maximum operating temperature range of -40°C to 150°C. It has a maximum DC current rating of 9A and a tolerance of 20%. The inductor is shielded and has a nonstandard package case. It is available in a 2826 package type and is not RoHS compliant.
Bourns PM7232S-1R5M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 9.5mR |
| Height | 3.2mm |
| Inductance | 1.5uH |
| Length | 7.2mm |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM7232S-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
