Surface mount, shielded general purpose inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 9A RMS current rating, and 14A saturation current. Operates across a wide temperature range of -55°C to 150°C, with a low DC resistance of 15mΩ. Packaged in tape and reel for automated assembly.
Bourns PM7232S-1R5M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-1R5M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
