
The PM7232S-R47M shielded surface mount fixed inductor is a nonstandard package type with a height of 3.2mm and a length of 7.2mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 15A and a tolerance of 20%. It is not RoHS compliant and is available in a package quantity of 1000 units.
Bourns PM7232S-R47M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3mR |
| Height | 3.2mm |
| Inductance | 470nH |
| Length | 7.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM7232S-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
