Bourns PM7232S-R47M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.2mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max DC Current | 26A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-R47M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.