Bourns PM7232S-R72M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8mR |
| Height | 3.2mm |
| Inductance | 720nH |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM7232S-R72M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
