
Surface mount shielded wirewound power inductor with 0.72µH inductance and 20% tolerance, rated for 15.5A RMS current and 20A DC current. Features a low 5.5mΩ DCR and operates across a wide temperature range from -55°C to 150°C. This component utilizes a ferrite core and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM7232S-R72M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15.5A |
| DC Current | 20A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 720nH |
| Inductance Tolerance | 20% |
| Length | 0.307inch |
| Max DC Current | 20A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | PM7232S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-R72M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
