The PM73-330M is a ferrite core inductor with a type of power inductors, featuring a bobbin core design. It has an inductance of 33uH and a tolerance of 20%. The inductor's maximum DC current is 0.85A, with a maximum DC resistance of 0.17R. It measures 8.3mm in length, 4mm in height, and 7.5mm in depth. The PM73-330M operates within a temperature range of -30C to 100C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 8.3mm |
| Height | 4mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |